SMAJ22CAP vs 1SMA22AT3G feature comparison

SMAJ22CAP Micro Commercial Components

Buy Now Datasheet

1SMA22AT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ON SEMICONDUCTOR
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
Base Number Matches 1 2
Manufacturer Package Code 403D-02
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 26.9 V
Breakdown Voltage-Min 24.4 V
Breakdown Voltage-Nom 25.65 V
Clamping Voltage-Max 35.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 22 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ22CAP with alternatives

Compare 1SMA22AT3G with alternatives