SMAJ22CA vs 1SMA22AT3G feature comparison

SMAJ22CA Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

1SMA22AT3G onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 25.65 V 25.65 V
Clamping Voltage-Max 35.5 V 35.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 22 V 22 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 54 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count 2
Manufacturer Package Code 403D-02
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 26.9 V
Breakdown Voltage-Min 24.4 V
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMA22AT3G with alternatives