SMAJ20A-13-F
vs
P6SMB170CAHE3_A/I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
VISHAY INTERTECHNOLOGY INC
Pin Count
2
Manufacturer Package Code
SMA
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
8 Weeks
76 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
24.5 V
179 V
Breakdown Voltage-Min
22.2 V
162 V
Breakdown Voltage-Nom
23.35 V
170 V
Clamping Voltage-Max
32.4 V
234 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-J2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
145 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
J BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Package Description
SMB, 2 PIN
JEDEC-95 Code
DO-214AA
Reference Standard
AEC-Q101
Compare SMAJ20A-13-F with alternatives
Compare P6SMB170CAHE3_A/I with alternatives