SMAJ20A
vs
P4FL20A_R1_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DB LECTRO INC
PANJIT INTERNATIONAL INC
Package Description
SMA, 2 PIN
Reach Compliance Code
unknown
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
24.5 V
24.5 V
Breakdown Voltage-Min
22.2 V
22.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
59
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2016-04-07
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
IEC-61000-4-2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMAJ20A with alternatives
Compare P4FL20A_R1_00001 with alternatives