SMAJ17CAHF2 vs TFMAJ17CA feature comparison

SMAJ17CAHF2 Taiwan Semiconductor

Buy Now Datasheet

TFMAJ17CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW ZENER IMPEDANCE
Breakdown Voltage-Max 20.9 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V 27.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
Qualification Status Not Qualified

Compare SMAJ17CAHF2 with alternatives

Compare TFMAJ17CA with alternatives