SMAJ17CA vs PGSMAJ17CAE3G feature comparison

SMAJ17CA Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

PGSMAJ17CAE3G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
SMA, 2 PIN R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
20.9 V 20.9 V
18.9 V 18.9 V
19.9 V 19.9 V
27.6 V 27.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
17 V 17 V
YES YES
AVALANCHE AVALANCHE
Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
10 30
53 1
2018-07-17
AEC-Q101
1 µA
17 V

Compare SMAJ17CA with alternatives

Compare PGSMAJ17CAE3G with alternatives