SMAJ17AF5 vs P4SMAJ17ADF feature comparison

SMAJ17AF5 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

P4SMAJ17ADF Diodes Incorporated

Buy Now Datasheet
Yes
Obsolete Active
YANGZHOU YANGJIE ELECTRONICS CO LTD DIODES INC
R-PDSO-C2 R-PDSO-F2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
20.9 V 20.9 V
18.9 V 18.9 V
19.9 V
27.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC
R-PDSO-C2 R-PDSO-F2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
17 V 17 V
YES YES
AVALANCHE AVALANCHE
Tin (Sn) MATTE TIN
C BEND FLAT
DUAL DUAL
10
1 1

Compare SMAJ17AF5 with alternatives

Compare P4SMAJ17ADF with alternatives