SMAJ170R3G vs P4SMAJ170-T3-LF feature comparison

SMAJ170R3G Taiwan Semiconductor

Buy Now Datasheet

P4SMAJ170-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
SMA, 2 PIN R-PDSO-C2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
231 V 231 V
189 V 189 V
210 V
304 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
AEC-Q101
170 V 170 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 40
1 1
Yes
DO-214AC
2

Compare SMAJ170R3G with alternatives

Compare P4SMAJ170-T3-LF with alternatives