SMAJ170CA SynSemi IncBuy Now Datasheet |
SMAJ170CA JGD Semiconductors Co LtdBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | SYNSEMI INC | JGD SEMICONDUCTORS CO LTD |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Base Number Matches | 1 | 1 |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |