SMAJ170A-TR vs SMAJ170AHE3_A/H feature comparison

SMAJ170A-TR STMicroelectronics

Buy Now Datasheet

SMAJ170AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 14 Weeks 8 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature MOS COMPATIBLE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 189 V 189 V
Clamping Voltage-Max 353 V 275 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 120 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 300 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 170 V 170 V
Reverse Current-Max 1 µA 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description SMA, 2 PIN
Date Of Intro 2019-02-06
Breakdown Voltage-Max 209 V
Breakdown Voltage-Nom 199 V
Forward Voltage-Max (VF) 3.5 V
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Test Voltage 170 V

Compare SMAJ170A-TR with alternatives

Compare SMAJ170AHE3_A/H with alternatives