SMAJ16E3/TR13 vs SMAJ17R3 feature comparison

SMAJ16E3/TR13 Microsemi Corporation

Buy Now Datasheet

SMAJ17R3 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 21.8 V 23.1 V
Breakdown Voltage-Min 17.8 V 18.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 16 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 21 V
Clamping Voltage-Max 30.5 V
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ16E3/TR13 with alternatives

Compare SMAJ17R3 with alternatives