SMAJ16CAHE3/5A
vs
SMAJ16CAHE3_A/H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
19.7 V
19.7 V
Breakdown Voltage-Min
17.8 V
17.8 V
Breakdown Voltage-Nom
18.75 V
18.75 V
Clamping Voltage-Max
26 V
26 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
16 V
16 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-06
Samacsys Manufacturer
Vishay
Power Dissipation-Max
3.3 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
16 V
Compare SMAJ16CAHE3/5A with alternatives
Compare SMAJ16CAHE3_A/H with alternatives