SMAJ16A vs P4SMA18AHM3_A/H feature comparison

SMAJ16A Jiangsu JieJie Microelectronics Co Ltd

Buy Now Datasheet

P4SMA18AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU JIEJIE MICROELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 19.7 V 18.9 V
Breakdown Voltage-Min 17.8 V 17.1 V
Breakdown Voltage-Nom 18.75 V 18 V
Clamping Voltage-Max 26 V 25.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Rep Pk Reverse Voltage-Max 16 V 15.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 58 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101, UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 15.3 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ16A with alternatives

Compare P4SMA18AHM3_A/H with alternatives