SMAJ16A vs SMAJ16A feature comparison

SMAJ16A Goodwork Semiconductor Co Ltd

Buy Now Datasheet

SMAJ16A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN