SMAJ16A vs P4SMAJ60 feature comparison

SMAJ16A General Instrument Corp

Buy Now Datasheet

P4SMAJ60 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 19.7 V 81.4 V
Breakdown Voltage-Min 17.8 V 66.7 V
Clamping Voltage-Max 26 V 107 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 16 V 60 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 74.05 V
JEDEC-95 Code DO-214AC
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare SMAJ16A with alternatives

Compare P4SMAJ60 with alternatives