SMAJ16A vs SMAJ16A feature comparison

SMAJ16A DC Components Co Ltd

Buy Now Datasheet

SMAJ16A Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DC COMPONENTS CO LTD JINAN GUDE ELECTRONIC DEVICE CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 20.5 V
Breakdown Voltage-Min 17.8 V
Breakdown Voltage-Nom 19.15 V 18.75 V
Clamping Voltage-Max 26 V 26 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 16 V 16 V
Reverse Current-Max 5 µA
Reverse Test Voltage 16 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50