SMAJ160CA-G vs P4SMAJ160CAF feature comparison

SMAJ160CA-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P4SMAJ160CAF World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WORLD PRODUCTS INC
Package Description R-PDSO-C2 LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 205 V
Breakdown Voltage-Min 178 V 178 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
Additional Feature UL RECOGNIZED
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 259 V
Moisture Sensitivity Level NOT SPECIFIED

Compare SMAJ160CA-G with alternatives

Compare P4SMAJ160CAF with alternatives