SMAJ160CA vs SMAJ160CA feature comparison

SMAJ160CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMAJ160CA Goodwork Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD GOODWORK SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V
Breakdown Voltage-Nom 187.5 V 187.5 V
Clamping Voltage-Max 259 V 259 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 160 V 160 V
Reverse Current-Max 1 µA
Reverse Test Voltage 160 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1