SMAJ15C
vs
P4SMAJ15C_R2_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Min
16.7 V
16.7 V
Breakdown Voltage-Nom
18.5 V
18.9 V
Clamping Voltage-Max
26.9 V
26.9 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
380 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
200 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
15 V
Reverse Current-Max
1 µA
1 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
42
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
21.1 V
JESD-609 Code
e3
Reference Standard
IEC-61249; MIL-STD-750
Reverse Test Voltage
15 V
Terminal Finish
TIN
Compare SMAJ15C with alternatives
Compare P4SMAJ15C_R2_10001 with alternatives