SMAJ15C vs P4SMAJ15CA_R1_00001 feature comparison

SMAJ15C General Instrument Corp

Buy Now Datasheet

P4SMAJ15CA_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PANJIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Min 16.7 V 16.7 V
Breakdown Voltage-Nom 18.5 V 17.6 V
Clamping Voltage-Max 26.9 V 24.4 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 380 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 200 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 42 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 18.5 V
JESD-609 Code e3
Reference Standard IEC-61000-4-2
Terminal Finish TIN

Compare SMAJ15C with alternatives

Compare P4SMAJ15CA_R1_00001 with alternatives