SMAJ15A vs SMAJ15A feature comparison

SMAJ15A JGD Semiconductors Co Ltd

Buy Now Datasheet

SMAJ15A Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 17.6 V 17.6 V
Clamping Voltage-Max 24.4 V 24.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Technology AVALANCHE