SMAJ14CAR3G vs P4SMAJ14CA feature comparison

SMAJ14CAR3G Taiwan Semiconductor

Buy Now Datasheet

P4SMAJ14CA PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PANJIT INTERNATIONAL INC
Package Description SMA, 2 PIN ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 17.2 V 17.9 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.75 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 9
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
Samacsys Manufacturer PANJIT

Compare SMAJ14CAR3G with alternatives

Compare P4SMAJ14CA with alternatives