SMAJ14CA-Q vs P4SMAJ14C_R1_10001 feature comparison

SMAJ14CA-Q Bourns Inc

Buy Now Datasheet

P4SMAJ14C_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN
Breakdown Voltage-Max 17.2 V 19.8 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 17.7 V
Clamping Voltage-Max 23.2 V 25.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101 IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Reverse Current-Max 1 µA
Reverse Test Voltage 14 V

Compare SMAJ14CA-Q with alternatives

Compare P4SMAJ14C_R1_10001 with alternatives