SMAJ14CA vs SMAJ14CA feature comparison

SMAJ14CA Kuwait Semiconductor Co Ltd

Buy Now Datasheet

SMAJ14CA SynSemi Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 16.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1