SMAJ14CA vs SMAJ14CA feature comparison

SMAJ14CA Kuwait Semiconductor Co Ltd

Buy Now Datasheet

SMAJ14CA Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 16.4 V 16.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description SMA-F, 2 PIN
Samacsys Manufacturer Formosa Microsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH : 1800
Breakdown Voltage-Max 17.2 V
Breakdown Voltage-Min 15.6 V
Clamping Voltage-Max 23.2 V
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W
Reverse Current-Max 5 µA
Reverse Test Voltage 14 V
Technology AVALANCHE