SMAJ14CA vs SMAJ14CA feature comparison

SMAJ14CA FCI Semiconductor

Buy Now Datasheet

SMAJ14CA Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 23.2 V 23.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Package Description SMA, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 17.2 V
Breakdown Voltage-Min 15.6 V
Breakdown Voltage-Nom 16.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 3.3 W
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Reverse Current-Max 1 µA
Reverse Test Voltage 14 V
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL