SMAJ14A-13-F vs SMAJ14AHE3_A/I feature comparison

SMAJ14A-13-F Diodes Incorporated

Buy Now Datasheet

SMAJ14AHE3_A/I Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Pin Count 2
Manufacturer Package Code SMA
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 17.2 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.4 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description SMA, 2 PIN
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 14 V

Compare SMAJ14A-13-F with alternatives

Compare SMAJ14AHE3_A/I with alternatives