SMAJ130-G
vs
SMAJ130
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
WORLD PRODUCTS INC
|
Part Package Code |
DO-214AC
|
|
Package Description |
R-PDSO-C2
|
R-PDSO-C2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
182.5 V
|
|
Breakdown Voltage-Min |
144 V
|
144 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
130 V
|
130 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
24
|
Clamping Voltage-Max |
|
231 V
|
|
|
|
Compare SMAJ130-G with alternatives
Compare SMAJ130 with alternatives