SMAJ12AE2G vs SMAJ12AF3G feature comparison

SMAJ12AE2G Taiwan Semiconductor

Buy Now Datasheet

SMAJ12AF3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 14.7 V 14.7 V
Breakdown Voltage-Min 13.3 V 13.3 V
Breakdown Voltage-Nom 14 V 14 V
Clamping Voltage-Max 19.9 V 19.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare SMAJ12AE2G with alternatives

Compare SMAJ12AF3G with alternatives