SMAJ120AHM3/H vs SMAJ120A feature comparison

SMAJ120AHM3/H Vishay Intertechnologies

Buy Now Datasheet

SMAJ120A EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EIC SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Breakdown Voltage-Max 147 V
Breakdown Voltage-Min 133 V
Breakdown Voltage-Nom 140 V
Clamping Voltage-Max 193 V
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 120 V
Surface Mount YES
Technology AVALANCHE

Compare SMAJ120AHM3/H with alternatives

Compare SMAJ120A with alternatives