SMAJ120A-E3/61
vs
SMAJ120AHM3_A/H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
147 V
147 V
Breakdown Voltage-Min
133 V
133 V
Breakdown Voltage-Nom
140 V
140 V
Clamping Voltage-Max
193 V
193 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
3.5 V
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
300 W
300 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
3.3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
120 V
120 V
Reverse Current-Max
1 µA
1 µA
Reverse Test Voltage
120 V
120 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Date Of Intro
2019-02-06
Samacsys Manufacturer
Vishay
Compare SMAJ120A-E3/61 with alternatives
Compare SMAJ120AHM3_A/H with alternatives