SMAJ120 vs MXSMAJP4KE120AE3 feature comparison

SMAJ120 EIC Semiconductor Inc

Buy Now Datasheet

MXSMAJP4KE120AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN
Breakdown Voltage-Max 163 V 126 V
Breakdown Voltage-Min 133 V 114 V
Breakdown Voltage-Nom 148 V
Clamping Voltage-Max 214 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 120 V 102 V
Reverse Current-Max 1 µA
Reverse Test Voltage 120 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare SMAJ120 with alternatives

Compare MXSMAJP4KE120AE3 with alternatives