SMAJ11CA-E3/5A vs SMAJ11CA feature comparison

SMAJ11CA-E3/5A Vishay Semiconductors

Buy Now Datasheet

SMAJ11CA Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS LITTELFUSE INC
Part Package Code DO-214AC DO-214AC
Package Description R-PDSO-C2 SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE
Breakdown Voltage-Max 13.5 V 13.5 V
Breakdown Voltage-Min 12.2 V 12.2 V
Breakdown Voltage-Nom 12.85 V 12.85 V
Clamping Voltage-Max 18.2 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 11 V 11 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 11 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Forward Voltage-Max (VF) 3.5 V

Compare SMAJ11CA-E3/5A with alternatives

Compare SMAJ11CA with alternatives