SMAJ10F4
vs
SMAJ10R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
SMA, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
13.6 V
13.6 V
Breakdown Voltage-Min
11.1 V
11.1 V
Breakdown Voltage-Nom
12.35 V
12.35 V
Clamping Voltage-Max
18.8 V
18.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Rep Pk Reverse Voltage-Max
10 V
10 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Base Number Matches
2
1
Reference Standard
AEC-Q101
Compare SMAJ10F4 with alternatives
Compare SMAJ10R2 with alternatives