SMAJ10CA vs SMAJ10CA feature comparison

SMAJ10CA STMicroelectronics

Buy Now Datasheet

SMAJ10CA MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature MOS COMPATIBLE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 11.1 V 11.1 V
Clamping Voltage-Max 21.7 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 775 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
Breakdown Voltage-Max 12.3 V
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 10 V

Compare SMAJ10CA with alternatives

Compare SMAJ10CA with alternatives