SMAJ100A-TR vs P4SMA100AHM3_A/H feature comparison

SMAJ100A-TR STMicroelectronics

Buy Now Datasheet

P4SMA100AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Package Description LEAD FREE, SMA, 2 PIN SMA, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer STMicroelectronics
Additional Feature MOS COMPATIBLE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 111 V 95 V
Clamping Voltage-Max 212 V 137 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 170 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 85.5 V
Reverse Current-Max 1 µA 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Date Of Intro 2019-02-07
Breakdown Voltage-Max 105 V
Breakdown Voltage-Nom 100 V
Forward Voltage-Max (VF) 3.5 V
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101, UL RECOGNIZED
Reverse Test Voltage 85.5 V

Compare SMAJ100A-TR with alternatives

Compare P4SMA100AHM3_A/H with alternatives