SMAJ100A
vs
SMAJ100A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
LITTELFUSE INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
MOS COMPATIBLE
EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE
Breakdown Voltage-Min
111 V
111 V
Clamping Voltage-Max
212 V
162 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
170 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
3.3 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
1 µA
1 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
DO-214AC
Package Description
SMA, 2 PIN
Pin Count
2
Samacsys Manufacturer
LITTELFUSE
Breakdown Voltage-Max
123 V
Breakdown Voltage-Nom
117 V
Forward Voltage-Max (VF)
3.5 V
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Time@Peak Reflow Temperature-Max (s)
40
Compare SMAJ100A with alternatives
Compare SMAJ100A with alternatives