SMAFJ30C vs PGSMAJ30CAE3G feature comparison

SMAFJ30C LRC Leshan Radio Co Ltd

Buy Now Datasheet

PGSMAJ30CAE3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-F2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V 36.8 V
Breakdown Voltage-Min 33.3 V 33.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2018-07-17
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 48.4 V
JEDEC-95 Code DO-214AC
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 30 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAFJ30C with alternatives

Compare PGSMAJ30CAE3G with alternatives