SMA6J130A-TR vs P6SMBJ170CA feature comparison

SMA6J130A-TR STMicroelectronics

Buy Now Datasheet

P6SMBJ170CA Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS HITANO ENTERPRISE CORP
Part Package Code DO-214AC
Package Description SMA, 2 PIN SMB, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Max 159 V 209 V
Breakdown Voltage-Min 144 V 189 V
Breakdown Voltage-Nom 152 V 199 V
Clamping Voltage-Max 204 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 4 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 130 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 11
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Reference Standard IEC-1000-4-2, 4-4
Reverse Current-Max 5 µA
Reverse Test Voltage 170 V

Compare SMA6J130A-TR with alternatives

Compare P6SMBJ170CA with alternatives