SMA45 vs SMA45 feature comparison

SMA45 TE Connectivity

Buy Now Datasheet

SMA45 MACOM

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15.5 dB 15.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 4000 MHz 4000 MHz
Operating Frequency-Min 1000 MHz 1000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -54 °C -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2.2 2.2
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer MACOM
Additional Feature LOW NOISE, HIGH RELIABILITY