SMA1211 vs SMA1211 feature comparison

SMA1211 TE Connectivity

Buy Now Datasheet

SMA1211 WJ Communications Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM WJ COMMUNICATIONS INC
Package Description HERMETIC SEALED PACKAGE-4
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Construction MODULE
Input Power-Max (CW) 10 dBm
Operating Frequency-Max 1200 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2.1