SM99422C7E@24.000000MHZ
vs
MCSOHV/TBE24MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
14.1mm x 9.3mm x 2.4mm
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Voltage-Max |
3.6 V
|
3.63 V
|
Supply Voltage-Min |
3 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
|
|
|
Compare SM99422C7E@24.000000MHZ with alternatives
Compare MCSOHV/TBE24MHZ with alternatives