SM99422C2E@24.000000MHZ
vs
SM1145TV-24.0M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
PLETRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
3 ns
|
5.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
15 pF
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
13.0mm x 8.95mm x 4.7mm
|
Rise Time-Max |
3 ns
|
5.5 ns
|
Supply Voltage-Max |
3.6 V
|
3.63 V
|
Supply Voltage-Min |
3 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE
|
Manufacturer Series |
|
SM1145T
|
|
|
|
Compare SM99422C2E@24.000000MHZ with alternatives
Compare SM1145TV-24.0M with alternatives