SM99422C2A@25.000000MHZ
vs
XO1HV/AE25MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
20.3mm x 13.2mm x 5.1mm
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRISTATE ENABLE/DISABLE FUNCTION
|
|
|
|
Compare SM99422C2A@25.000000MHZ with alternatives
Compare XO1HV/AE25MHZ with alternatives