SM99421C6A@20.000000MHZ
vs
531CA20M0000BG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
SILICON LABORATORIES INC
Reach Compliance Code
unknown
unknown
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
15 pF
Physical Dimension
7mm x 5mm x 1.6mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
TRAY
JESD-609 Code
e4
Number of Terminals
6
Terminal Finish
Nickel/Gold (Ni/Au)
Compare SM99421C6A@20.000000MHZ with alternatives
Compare 531CA20M0000BG with alternatives