SM99421C5E@50.000000MHZ
vs
AP2SM-50.000MHZ-L-C-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
ABRACON LLC
Reach Compliance Code
unknown
compliant
Fall Time-Max
3 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
15 pF
Physical Dimension
7mm x 5mm x 1.6mm
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
3 ns
10 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Number of Terminals
4
Compare SM99421C5E@50.000000MHZ with alternatives
Compare AP2SM-50.000MHZ-L-C-T with alternatives