SM99421B7E@26.660000MHZ vs ASE-26.000MHZ-I-T3 feature comparison

SM99421B7E@26.660000MHZ MMD

Buy Now Datasheet

ASE-26.000MHZ-I-T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC ABRACON LLC
Reach Compliance Code unknown compliant
Fall Time-Max 3 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26.66 MHz 26 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 3 ns 4 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, SMD, 4 PIN
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Number of Terminals 4

Compare SM99421B7E@26.660000MHZ with alternatives

Compare ASE-26.000MHZ-I-T3 with alternatives