SM99421B5A@8.000000MHZ vs SM99321B7A@8.000000MHZ feature comparison

SM99421B5A@8.000000MHZ MMD

Buy Now Datasheet

SM99321B7A@8.000000MHZ MMD

Buy Now Datasheet
Obsolete Obsolete
MONITOR PRODUCTS COMPANY INC MONITOR PRODUCTS COMPANY INC
unknown unknown
3 ns 10 ns
NO NO
100% 100%
SURFACE MOUNT SURFACE MOUNT
8 MHz 8 MHz
85 °C 70 °C
-40 °C -10 °C
CMOS CMOS
30 pF 30 pF
7mm x 5mm x 1.6mm 7mm x 5mm x 1.6mm
3 ns 10 ns
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare SM99421B5A@8.000000MHZ with alternatives

Compare SM99321B7A@8.000000MHZ with alternatives