SM99421B5A@26.660000MHZ
vs
ASE-26.000MHZ-I-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
ABRACON LLC
Reach Compliance Code
unknown
compliant
Fall Time-Max
3 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
26.66 MHz
26 MHz
Operating Temperature-Max
85 °C
50 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
15 pF
Physical Dimension
7mm x 5mm x 1.6mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
3 ns
4 ns
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Number of Terminals
4
Compare SM99421B5A@26.660000MHZ with alternatives
Compare ASE-26.000MHZ-I-T3 with alternatives