SM99321C5E@12.000000MHZ
vs
SM99221C5A@12.000000MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
MONITOR PRODUCTS COMPANY INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
15 pF
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM99321C5E@12.000000MHZ with alternatives
Compare SM99221C5A@12.000000MHZ with alternatives